2 Position Rectangular Housing Connector Receptacle Gray 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Gray 0.354" (9.00mm)
2-1564542-1-VIEW-B

2-1564542-1

DigiKey Part Number
2-1564542-1-ND
Manufacturer
Manufacturer Product Number
2-1564542-1
Description
CONN RCPT HSG 2POS 9.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Gray 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1564542-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Slide-On
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 140°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.354" (9.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1564542-1TE Connectivity AMP Connectors156A127774-ND43,38000 KčParametric Equivalent
4-1564542-1TE Connectivity AMP Connectors1204-1564542-1-ND51,30000 KčParametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,30000 Kč51,30 Kč
1043,60900 Kč436,09 Kč
2540,86840 Kč1 021,71 Kč
5038,91220 Kč1 945,61 Kč
10037,05400 Kč3 705,40 Kč
38033,72061 Kč12 813,83 Kč
76032,11143 Kč24 404,69 Kč
1 14031,20623 Kč35 575,10 Kč
2 66029,39638 Kč78 194,37 Kč
Manufacturers Standard Package
Unit Price without VAT:51,30000 Kč
Unit Price with VAT:62,07300 Kč