
2-1564546-1 | |
|---|---|
DigiKey Part Number | 2-1564546-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564546-1 |
Description | CONN PLUG HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1564546-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Gray |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.354" (9.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564546-1 | TE Connectivity AMP Connectors | 35 | 1-1564546-1-ND | 74,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 63,63000 Kč | 636,30 Kč |
| 25 | 59,64680 Kč | 1 491,17 Kč |
| 50 | 56,79780 Kč | 2 839,89 Kč |
| 100 | 54,08460 Kč | 5 408,46 Kč |
| 250 | 50,69640 Kč | 12 674,10 Kč |
| 500 | 48,27714 Kč | 24 138,57 Kč |
| 1 000 | 45,97407 Kč | 45 974,07 Kč |
| 2 500 | 43,09839 Kč | 107 745,98 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |


