
2-1473562-3 | |
|---|---|
DigiKey Part Number | A29148-ND |
Manufacturer | |
Manufacturer Product Number | 2-1473562-3 |
Description | CONN PLUG 3POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-1473562-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 3 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37103-3122-000 FL 100 | 3M | 686 | 3M155970-ND | 64,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,15000 Kč | 106,15 Kč |
| 10 | 90,17900 Kč | 901,79 Kč |
| 36 | 82,38500 Kč | 2 965,86 Kč |
| 72 | 78,44861 Kč | 5 648,30 Kč |
| 108 | 76,23454 Kč | 8 233,33 Kč |
| 252 | 71,81163 Kč | 18 096,53 Kč |
| 504 | 68,38494 Kč | 34 466,01 Kč |
| 1 008 | 65,12357 Kč | 65 644,56 Kč |
| 2 520 | 61,05059 Kč | 153 847,49 Kč |
| Unit Price without VAT: | 106,15000 Kč |
|---|---|
| Unit Price with VAT: | 128,44150 Kč |









