3 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1473571-3

DigiKey Part Number
A29182-ND
Manufacturer
Manufacturer Product Number
5-1473571-3
Description
CONN ADAPT RCPT/RCPT 3POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1473571-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Receptacle, Female Sockets
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Series
Pitch
0.079" (2.00mm)
Packaging
Bulk
Number of Rows
1
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Convert From (Adapter End)
Receptacle, Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,03000 Kč69,03 Kč
1058,62500 Kč586,25 Kč
2554,95000 Kč1 373,75 Kč
5052,32640 Kč2 616,32 Kč
20047,44520 Kč9 489,04 Kč
40045,18083 Kč18 072,33 Kč
60043,90673 Kč26 344,04 Kč
1 00042,35314 Kč42 353,14 Kč
2 60039,59425 Kč102 945,05 Kč
Manufacturers Standard Package
Unit Price without VAT:69,03000 Kč
Unit Price with VAT:83,52630 Kč