Similar




1473567-3 | |
|---|---|
DigiKey Part Number | A29173-ND |
Manufacturer | |
Manufacturer Product Number | 1473567-3 |
Description | CONN HDR 12POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1473567-3 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.512" (13.00mm) |
Connector Type | Contact Length - Post 0.130" (3.30mm) |
Contact Type Female Socket | Operating Temperature -30°C ~ 75°C |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 32VDC |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.256" (6.50mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37212-62M3-003PL | 3M | 0 | 3M5717-ND | 78,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 65 | 101,78446 Kč | 6 615,99 Kč |
| 130 | 96,92515 Kč | 12 600,27 Kč |
| 520 | 87,89631 Kč | 45 706,08 Kč |
| 1 040 | 83,70495 Kč | 87 053,15 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |









