2-1393641-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 102,79550 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 600
Unit Price: 54,22000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 379
Unit Price: 51,51000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 83,68203 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 510
Unit Price: 79,25000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 266
Unit Price: 64,03000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 27
Unit Price: 72,79000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,62356 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 177,27000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8
Unit Price: 174,98000 Kč
Datasheet
48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
2-1393641-5
2-1393641-5

2-1393641-5

DigiKey Part Number
A122580-ND
Manufacturer
Manufacturer Product Number
2-1393641-5
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1393641-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C/2 (1/2 C)
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2489563-2TE Connectivity AMP Connectors017-2489563-2-ND102,79550 KčMFR Recommended
86093488314755V1LFAmphenol CS (FCI)1 600609-3449-ND54,22000 KčSimilar
86093488314765V1LFAmphenol CS (FCI)37986093488314765V1LF-ND51,51000 KčSimilar
86093488314785V1LFAmphenol CS (FCI)086093488314785V1LF-ND83,68203 KčSimilar
86093488314H55V1LFAmphenol CS (FCI)510609-6488-ND79,25000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes