
2-1393560-9 | |
---|---|
DigiKey Part Number | 2-1393560-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393560-9 |
Description | D-SUB ACCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,23000 Kč | 131,23 Kč |
10 | 111,52400 Kč | 1 115,24 Kč |
25 | 104,53320 Kč | 2 613,33 Kč |
50 | 99,53820 Kč | 4 976,91 Kč |
100 | 94,78480 Kč | 9 478,48 Kč |
250 | 88,85160 Kč | 22 212,90 Kč |
500 | 84,61312 Kč | 42 306,56 Kč |
1 000 | 80,57836 Kč | 80 578,36 Kč |
2 500 | 77,95052 Kč | 194 876,30 Kč |
Unit Price without VAT: | 131,23000 Kč |
---|---|
Unit Price with VAT: | 158,78830 Kč |