
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,50000 Kč | 22,50 Kč |
10 | 19,10100 Kč | 191,01 Kč |
25 | 17,89720 Kč | 447,43 Kč |
50 | 17,04320 Kč | 852,16 Kč |
100 | 16,22870 Kč | 1 622,87 Kč |
250 | 15,21172 Kč | 3 802,93 Kč |
500 | 14,48518 Kč | 7 242,59 Kč |
1 000 | 13,79383 Kč | 13 793,83 Kč |
3 000 | 12,77400 Kč | 38 322,00 Kč |
Unit Price without VAT: | 22,50000 Kč |
---|---|
Unit Price with VAT: | 27,22500 Kč |