
1731121324 | |
|---|---|
DigiKey Part Number | 900-1731121324-ND |
Manufacturer | |
Manufacturer Product Number | 1731121324 |
Description | FCT SCREW F-SGV 4-40UNC 10.60 TI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,25613 Kč | 7 256,13 Kč |
| Unit Price without VAT: | 7,25613 Kč |
|---|---|
| Unit Price with VAT: | 8,77992 Kč |


