
MH-MSL | |
|---|---|
DigiKey Part Number | 4672-MH-MSL-ND |
Manufacturer | |
Manufacturer Product Number | MH-MSL |
Description | MALE SCREW LOCKS PAIR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.146" (3.70mm) | |
Length - Below Head | 0.295" (7.50mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 25 | 9,80080 Kč | 245,02 Kč |
| 50 | 9,32940 Kč | 466,47 Kč |
| 100 | 8,88310 Kč | 888,31 Kč |
| 250 | 8,32568 Kč | 2 081,42 Kč |
| 500 | 7,92786 Kč | 3 963,93 Kč |
| 1 000 | 7,54916 Kč | 7 549,16 Kč |
| 3 000 | 6,98600 Kč | 20 958,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |








