
M24308/25-10Z | |
|---|---|
DigiKey Part Number | 1003-M24308/25-10Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/25-10Z |
Description | DSUB MALE SCREW LOCK ASSEMBLY ZI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 Kč | 88,62 Kč |
| 10 | 75,27500 Kč | 752,75 Kč |
| 25 | 70,54280 Kč | 1 763,57 Kč |
| 50 | 67,17480 Kč | 3 358,74 Kč |
| 100 | 63,96670 Kč | 6 396,67 Kč |
| 250 | 59,96136 Kč | 14 990,34 Kč |
| 500 | 57,10024 Kč | 28 550,12 Kč |
| 1 000 | 54,37636 Kč | 54 376,36 Kč |
| 2 500 | 50,97544 Kč | 127 438,60 Kč |
| Unit Price without VAT: | 88,62000 Kč |
|---|---|
| Unit Price with VAT: | 107,23020 Kč |

