
D2041980 | |
|---|---|
DigiKey Part Number | 1003-1952-ND |
Manufacturer | |
Manufacturer Product Number | D2041980 |
Description | CONN MALE SCREWLOCK W/CLAMP 4-40 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 676,16500 Kč | 3 352,33 Kč |
| 10 | 1 496,27500 Kč | 14 962,75 Kč |
| 50 | 1 335,78780 Kč | 66 789,39 Kč |
| 100 | 1 272,12180 Kč | 127 212,18 Kč |
| Unit Price without VAT: | 1 676,16500 Kč |
|---|---|
| Unit Price with VAT: | 2 028,15965 Kč |


