
160-000-001R031 | |
|---|---|
DigiKey Part Number | 160-01MYCA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-001R031 |
Description | SCREWLOCK W/RET 4-40 MALE NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Category | Features Clip |
Manufacturer NorComp Inc. | Length - Threaded Portion Below Head 0.144" (3.66mm) |
Packaging Bag | Length - Below Head 0.294" (7.47mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Slotted | Base Product Number |
For Use With/Related Products D-Sub Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 31,53400 Kč | 315,34 Kč |
| 25 | 29,55640 Kč | 738,91 Kč |
| 50 | 28,13820 Kč | 1 406,91 Kč |
| 100 | 26,79510 Kč | 2 679,51 Kč |
| 250 | 25,11588 Kč | 6 278,97 Kč |
| 500 | 23,91708 Kč | 11 958,54 Kč |
| 1 000 | 22,77525 Kč | 22 775,25 Kč |
| 2 500 | 21,35002 Kč | 53 375,05 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |




