
2-111506-1 | |
|---|---|
DigiKey Part Number | A104978-ND |
Manufacturer | |
Manufacturer Product Number | 2-111506-1 |
Description | CONN PLUG 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111506-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,10000 Kč | 326,10 Kč |
| 10 | 277,04800 Kč | 2 770,48 Kč |
| 30 | 256,37167 Kč | 7 691,15 Kč |
| 60 | 244,13667 Kč | 14 648,20 Kč |
| 120 | 232,48808 Kč | 27 898,57 Kč |
| 270 | 219,56985 Kč | 59 283,86 Kč |
| 510 | 209,94582 Kč | 107 072,37 Kč |
| 1 020 | 199,93925 Kč | 203 938,03 Kč |
| Unit Price without VAT: | 326,10000 Kč |
|---|---|
| Unit Price with VAT: | 394,58100 Kč |









