
2-1103108-3 | |
|---|---|
DigiKey Part Number | A106832-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103108-3 |
Description | INSERT MALE 25POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103108-3 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type HTS HN.D |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 25+Ground | Material Flammability Rating UL94 V-0 |
Size 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,83000 Kč | 863,83 Kč |
| 10 | 734,15500 Kč | 7 341,55 Kč |
| 25 | 688,20640 Kč | 17 205,16 Kč |
| 50 | 655,37580 Kč | 32 768,79 Kč |
| Unit Price without VAT: | 863,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,23430 Kč |








