
3-1105050-2 | |
|---|---|
DigiKey Part Number | A113399-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105050-2 |
Description | CONTACT H.D CRIMP PIN 17-18.5AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 17-18.5 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1105050-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-18.5 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 10 | 111,13900 Kč | 1 111,39 Kč |
| 25 | 104,17720 Kč | 2 604,43 Kč |
| 50 | 99,20120 Kč | 4 960,06 Kč |
| 100 | 94,46710 Kč | 9 446,71 Kč |
| 250 | 88,55244 Kč | 22 138,11 Kč |
| 500 | 84,32796 Kč | 42 163,98 Kč |
| 1 000 | 80,30640 Kč | 80 306,40 Kč |
| 2 500 | 75,28477 Kč | 188 211,92 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |









