Similar

4-1105050-2 | |
|---|---|
DigiKey Part Number | A122448-ND |
Manufacturer | |
Manufacturer Product Number | 4-1105050-2 |
Description | CONTACT H.D. CRIMP PIN 15.5AWG |
Customer Reference | |
Detailed Description | Contact Crimp Pin 15.5 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-1105050-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 15.5 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Not For New Designs | Base Product Number |
Type Machined |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1105050-1 | TE Connectivity AMP Connectors | 0 | A106857-ND | 2,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 105,47665 Kč | 527 383,25 Kč |
| Unit Price without VAT: | 105,47665 Kč |
|---|---|
| Unit Price with VAT: | 127,62675 Kč |










