22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

2-102241-0

DigiKey Part Number
A26996-ND
Manufacturer
Manufacturer Product Number
2-102241-0
Description
CONN RCPT HSG 22POS 2.54MM
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-102241-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,78400 Kč707,84 Kč
2566,34520 Kč1 658,63 Kč
5063,17040 Kč3 158,52 Kč
10060,15510 Kč6 015,51 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč