Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 22 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146285-0-22

DigiKey Part Number
A32700-22-ND
Manufacturer
Manufacturer Product Number
9-146285-0-22
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,09000 Kč149,09 Kč
10126,61800 Kč1 266,18 Kč
100107,62100 Kč10 762,10 Kč
50096,07256 Kč48 036,28 Kč
1 00091,49102 Kč91 491,02 Kč
Manufacturers Standard Package
Unit Price without VAT:149,09000 Kč
Unit Price with VAT:180,39890 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 474
Unit Price: 233,71000 Kč
CONN HEADER VERT 1POS
In-Stock: 1027
Unit Price: 14,07000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 496
Unit Price: 21,42000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1629
Unit Price: 28,35000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 598
Unit Price: 35,28000 Kč