
1SNA168974R0000 | |
|---|---|
DigiKey Part Number | 17-1SNA168974R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA168974R0000 |
Description | BJM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw - Half Thread | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 234,90500 Kč | 2 349,05 Kč |
| Unit Price without VAT: | 234,90500 Kč |
|---|---|
| Unit Price with VAT: | 284,23505 Kč |










