


21410000016 | |
|---|---|
DigiKey Part Number | 1195-7248-ND |
Manufacturer | |
Manufacturer Product Number | 21410000016 |
Description | CONN INSERT SHELL PANEL MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21410000016 Models |
Category | Connector Type Insert Shell |
Manufacturer HARTING | Shell Size - Insert M8 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead - Rear Side Nut |
Part Status Active | Note Contacts Sold Separately; Insert Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,26000 Kč | 201,26 Kč |
| 10 | 170,95300 Kč | 1 709,53 Kč |
| 25 | 160,22880 Kč | 4 005,72 Kč |
| 50 | 152,57880 Kč | 7 628,94 Kč |
| Unit Price without VAT: | 201,26000 Kč |
|---|---|
| Unit Price with VAT: | 243,52460 Kč |




