


21410000018 | |
|---|---|
DigiKey Part Number | 1195-8411-ND |
Manufacturer | |
Manufacturer Product Number | 21410000018 |
Description | COUNTER NUT M10X1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M8 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 21410000018 Models |
Category | Accessory Type Hex Nut |
Manufacturer HARTING | For Use With/Related Products M8 Connector |
Series | Shell Size - Insert M8 |
Packaging Bulk | Color Silver |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 96,45700 Kč | 964,57 Kč |
| 25 | 90,40440 Kč | 2 260,11 Kč |
| 50 | 86,08740 Kč | 4 304,37 Kč |
| 100 | 81,97670 Kč | 8 197,67 Kč |
| 250 | 76,84500 Kč | 19 211,25 Kč |
| 500 | 73,17820 Kč | 36 589,10 Kč |
| 1 000 | 69,68824 Kč | 69 688,24 Kč |
| 2 500 | 65,33036 Kč | 163 325,90 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |





