




21420000014 | |
|---|---|
DigiKey Part Number | 1195-8406-ND |
Manufacturer | |
Manufacturer Product Number | 21420000014 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21420000014 Models |
Category | Fastening Type Threaded |
Mfr | Orientation D |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Board Lock |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 60V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,44000 Kč | 571,44 Kč |
| 10 | 485,70400 Kč | 4 857,04 Kč |
| 25 | 455,29240 Kč | 11 382,31 Kč |
| 50 | 433,56920 Kč | 21 678,46 Kč |
| 100 | 412,88680 Kč | 41 288,68 Kč |
| 250 | 387,06388 Kč | 96 765,97 Kč |
| 500 | 368,61554 Kč | 184 307,77 Kč |
| Unit Price without VAT: | 571,44000 Kč |
|---|---|
| Unit Price with VAT: | 691,44240 Kč |




