Blue Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.276" (7.00mm) 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94870

DigiKey Part Number
4862-94870-ND
Manufacturer
Manufacturer Product Number
94870
Description
CONDUIT TYPE S-PU BLUE PG7 L: 10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.276" (7.00mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.276" (7.00mm)
Diameter - Outside
0.394" (10.00mm)
Material
Polyethylene (PE), Halogen Free
Color
Blue
Length
32.81' (10.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 80°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Gasoline Resistant, Oil Resistant
Environment Protection
UV Resistant, Weather Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
102 440,85000 Kč24 408,50 Kč
202 383,53550 Kč47 670,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 440,85000 Kč
Unit Price with VAT:2 953,42850 Kč