1SNA165114R1700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1SNA165114R1700
1SNA165114R1700
1SNA165114R1700

1SNA165114R1700

DigiKey Part Number
17-1SNA165114R1700-ND
Manufacturer
Manufacturer Product Number
1SNA165114R1700
Description
M6/8.P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNA165114R1700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,47000 Kč213,47 Kč
10151,46800 Kč1 514,68 Kč
25133,99080 Kč3 349,77 Kč
50123,41280 Kč6 170,64 Kč
100114,84910 Kč11 484,91 Kč
250106,12976 Kč26 532,44 Kč
500101,13796 Kč50 568,98 Kč
1 00097,24246 Kč97 242,46 Kč
Manufacturers Standard Package
Unit Price without VAT:213,47000 Kč
Unit Price with VAT:258,29870 Kč