Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1SNA115118R1100 | |
|---|---|
DigiKey Part Number | 17-1SNA115118R1100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115118R1100 |
Description | M6/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115118R1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 66,10200 Kč | 661,02 Kč |
| 25 | 57,87040 Kč | 1 446,76 Kč |
| 50 | 52,73020 Kč | 2 636,51 Kč |
| 100 | 48,47600 Kč | 4 847,60 Kč |
| 250 | 44,06388 Kč | 11 015,97 Kč |
| 500 | 41,49834 Kč | 20 749,17 Kč |
| 1 000 | 39,47582 Kč | 39 475,82 Kč |
| 5 000 | 36,33561 Kč | 181 678,05 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

















