CTS6U/BU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 3 107
Unit Price: 21,42000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 22,67780 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 22,67780 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 22,67780 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 22,67780 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 22,67780 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 22,67780 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 22,67780 Kč
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 10
Unit Price: 29,40000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
CTS6U/BU
CTS6U/BU

CTS6U/BU

DigiKey Part Number
1920-1291-ND
Manufacturer
Manufacturer Product Number
CTS6U/BU
Description
CONN TERM BLK FEED THRU 8-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
CTS6U/BU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16 900
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč