10 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA176673R0200

DigiKey Part Number
17-1SNA176673R0200-ND
Manufacturer
Manufacturer Product Number
1SNA176673R0200
Description
BJMI8-10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
1SNA176673R0200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
-
Style
Screw In
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1296,49000 Kč296,49 Kč
10251,87100 Kč2 518,71 Kč
30233,08467 Kč6 992,54 Kč
50224,82980 Kč11 241,49 Kč
100214,10190 Kč21 410,19 Kč
250200,70644 Kč50 176,61 Kč
500191,13598 Kč95 567,99 Kč
1 000182,02536 Kč182 025,36 Kč
Manufacturers Standard Package
Unit Price without VAT:296,49000 Kč
Unit Price with VAT:358,75290 Kč