
1SNK900605R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK900605R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900605R0000 |
Description | COMMON ACCESSORIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For SNK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
For Use With/Related Products | SNK Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 17,99960 Kč | 449,99 Kč |
| 50 | 16,24820 Kč | 812,41 Kč |
| 100 | 14,75320 Kč | 1 475,32 Kč |
| 250 | 13,15064 Kč | 3 287,66 Kč |
| 500 | 12,19480 Kč | 6 097,40 Kč |
| 1 000 | 11,42795 Kč | 11 427,95 Kč |
| 5 000 | 10,21410 Kč | 51 070,50 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






