
1SNK900630R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK900630R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK900630R0000 |
Description | SNK BLANK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For SNK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,50000 Kč | 818,50 Kč |
| 10 | 592,62700 Kč | 5 926,27 Kč |
| 25 | 534,45800 Kč | 13 361,45 Kč |
| 50 | 500,32780 Kč | 25 016,39 Kč |
| 100 | 473,25920 Kč | 47 325,92 Kč |
| 250 | 446,20916 Kč | 111 552,29 Kč |
| Unit Price without VAT: | 818,50000 Kč |
|---|---|
| Unit Price with VAT: | 990,38500 Kč |



