Parametric Equivalent




1986660-3 | |
|---|---|
DigiKey Part Number | A107723-ND |
Manufacturer | |
Manufacturer Product Number | 1986660-3 |
Description | TERM BLK 3P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986660-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 2.26 Nm (20 Lb-In) | |
Screw Thread | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 250 | 83,20983 Kč | 436 851,61 Kč |
| Unit Price without VAT: | 83,20983 Kč |
|---|---|
| Unit Price with VAT: | 100,68389 Kč |




