3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
1-1986660-3
1-1986660-3

1-1986660-3

DigiKey Part Number
A116791-ND
Manufacturer
Manufacturer Product Number
1-1986660-3
Description
TERM BLK 3P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1986660-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
65 A
Voltage
300 V
Wire Gauge
6-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
2.26 Nm (20 Lb-In)
Screw Thread
M4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,61000 Kč412,61 Kč
10350,62500 Kč3 506,25 Kč
25328,67760 Kč8 216,94 Kč
50312,98780 Kč15 649,39 Kč
175286,52549 Kč50 141,96 Kč
350272,86360 Kč95 502,26 Kč
525265,17834 Kč139 218,63 Kč
Manufacturers Standard Package
Unit Price without VAT:412,61000 Kč
Unit Price with VAT:499,25810 Kč