2 Position Blade Type Power Housing Connector Receptacle 0.307" (7.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1982299-6

DigiKey Part Number
A118323-ND
Manufacturer
Manufacturer Product Number
1982299-6
Description
CONN HSG RCPT 2POS 7.80MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Receptacle 0.307" (7.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1982299-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
2
Pitch
0.307" (7.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
-
Features
-
Stacking Direction
-
Fastening Type
Latch Lock
Note
Contacts Sold Separately
Voltage Rating
500 V
Current Rating (Amps)
30 A
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
20°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 736
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1037,77500 Kč377,75 Kč
10032,10170 Kč3 210,17 Kč
50028,65346 Kč14 326,73 Kč
1 95026,03074 Kč50 759,94 Kč
5 85024,09088 Kč140 931,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč