cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1981378-1

DigiKey Part Number
1981378-1-ND
Manufacturer
Manufacturer Product Number
1981378-1
Description
CONTACT SOCKET PWR 16-20AWG GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Contact Gold Power Socket 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180 00013,44342 Kč2 419 815,60 Kč
Unit Price without VAT:13,44342 Kč
Unit Price with VAT:16,26654 Kč

Other Suppliers on DigiKey

4 000In Stock
Ships from WEC