



1969816-1 | |
|---|---|
DigiKey Part Number | A128340-ND |
Manufacturer | |
Manufacturer Product Number | 1969816-1 |
Description | CONN HEADER R/A 8POS 6.35MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969816-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.160" (4.06mm) | |
Overall Contact Length | - | |
Insulation Height | 0.360" (9.14mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Glow Wire Compliant, Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 29,05800 Kč | 290,58 Kč |
| 140 | 24,11521 Kč | 3 376,13 Kč |
| 560 | 21,86704 Kč | 12 245,54 Kč |
| 1 120 | 20,82349 Kč | 23 322,31 Kč |
| 5 040 | 18,72811 Kč | 94 389,67 Kč |
| 10 080 | 17,90287 Kč | 180 460,93 Kč |
| Unit Price without VAT: | 34,16000 Kč |
|---|---|
| Unit Price with VAT: | 41,33360 Kč |



