Economy Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Economy Power
1744036-8
1744036-8

1744036-8

DigiKey Part Number
A112697-ND
Manufacturer
Manufacturer Product Number
1744036-8
Description
CONN RCPT HSG 8POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1744036-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 805
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,66000 Kč11,66 Kč
109,85300 Kč98,53 Kč
259,22360 Kč230,59 Kč
508,78200 Kč439,10 Kč
1008,36320 Kč836,32 Kč
2507,83876 Kč1 959,69 Kč
5007,46422 Kč3 732,11 Kč
1 0007,10761 Kč7 107,61 Kč
2 5006,66243 Kč16 656,08 Kč
Manufacturers Standard Package
Unit Price without VAT:11,66000 Kč
Unit Price with VAT:14,10860 Kč