6 Position Receptacle Connector 0.250" (6.35mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969813-1

DigiKey Part Number
17-1969813-1-ND
Manufacturer
Manufacturer Product Number
1969813-1
Description
06P UMNL HDR ASSY R/A, SCKT V0 G
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.250" (6.35mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
1969813-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Insulation Color
Natural
Insulation Height
0.360" (9.14mm)
Contact Length - Post
0.160" (4.06mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
12A
Voltage Rating
600VAC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 12018,76528 Kč21 017,11 Kč
Manufacturers Standard Package
Unit Price without VAT:18,76528 Kč
Unit Price with VAT:22,70599 Kč

Other Suppliers on DigiKey

100In Stock
Ships from WEC