19 Conductor Multi-Conductor Cable Black 17 AWG, 20 AWG 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1559893

DigiKey Part Number
1559893-ND
Manufacturer
Manufacturer Product Number
1559893
Description
CABLE 19CON 17AWG/20AWG BLK 200M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 17 AWG, 20 AWG 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
64/38; 128/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.413" (10.49mm)
Shield Type
-
Length
656.2' (200.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
166 493,53000 Kč66 493,53 Kč
Manufacturers Standard Package
Unit Price without VAT:66 493,53000 Kč
Unit Price with VAT:80 457,17130 Kč