
M22-XZK-GB99 | |
|---|---|
DigiKey Part Number | 5730-M22-XZK-GB99-ND |
Manufacturer | |
Manufacturer Product Number | M22-XZK-GB99 |
Description | E-STOP LEGEND PLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | M22-XZK-GB99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 180,87700 Kč | 1 808,77 Kč |
| 25 | 169,54640 Kč | 4 238,66 Kč |
| 50 | 161,45360 Kč | 8 072,68 Kč |
| 100 | 153,74740 Kč | 15 374,74 Kč |
| 250 | 144,12608 Kč | 36 031,52 Kč |
| 500 | 137,25216 Kč | 68 626,08 Kč |
| 1 000 | 130,70898 Kč | 130 708,98 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |











