1969599-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969599-2

DigiKey Part Number
A120462-ND
Manufacturer
Manufacturer Product Number
1969599-2
Description
CONN PLUG HSG 2POS VAL-U-LOK
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
1969599-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16 500In Stock
Ships from WEC