1958423-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 36 029
Unit Price: 4,62000 Kč
Datasheet
Image for 1958423-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958423-1

DigiKey Part Number
17-1958423-1-ND
Manufacturer
Manufacturer Product Number
1958423-1
Description
SOLIS R HR 26-22, 6 STUD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.450" (11.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.031" (0.79mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00014,58336 Kč145 833,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,58336 Kč
Unit Price with VAT:17,64587 Kč