
1958422-1 | |
|---|---|
DigiKey Part Number | 17-1958422-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958422-1 |
Description | SOLIS R HR 26-22, #4 STUD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.450" (11.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,93464 Kč | 129 346,40 Kč |
| Unit Price without VAT: | 12,93464 Kč |
|---|---|
| Unit Price with VAT: | 15,65091 Kč |






