Wire Pin Terminal Connector 10-12 AWG PIDG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958193-1

DigiKey Part Number
A135359-ND
Manufacturer
Manufacturer Product Number
1958193-1
Description
CONN WIRE PIN TERM 10-12AWG PIDG
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG PIDG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.102" (2.60mm) Dia
Length - Pin
0.390" (9.91mm)
Length - Overall
1.148" (29.16mm)
Wire Gauge
10-12 AWG
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Natural, Yellow Stripe
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1043,32100 Kč433,21 Kč
2540,60120 Kč1 015,03 Kč
5038,66460 Kč1 933,23 Kč
10036,81650 Kč3 681,65 Kč
25034,51020 Kč8 627,55 Kč
50032,86284 Kč16 431,42 Kč
1 00031,29482 Kč31 294,82 Kč
2 50029,33688 Kč73 342,20 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč