
194213-1 | |
|---|---|
DigiKey Part Number | A112901-ND |
Manufacturer | |
Manufacturer Product Number | 194213-1 |
Description | CONN SOCKET 12-14AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 194213-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,99936 Kč | 199 998,40 Kč |
| Unit Price without VAT: | 79,99936 Kč |
|---|---|
| Unit Price with VAT: | 96,79923 Kč |


























