


0451450603 | |
|---|---|
DigiKey Part Number | 900-0451450603-ND |
Manufacturer | |
Manufacturer Product Number | 0451450603 |
Description | R SQUBA 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451450603 Models |
Category | Pitch - Connector 0.071" (1.80mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,61000 Kč | 253,61 Kč |
| 10 | 215,43900 Kč | 2 154,39 Kč |
| 25 | 201,94600 Kč | 5 048,65 Kč |
| 50 | 192,30440 Kč | 9 615,22 Kč |
| 100 | 183,12730 Kč | 18 312,73 Kč |
| 250 | 171,66972 Kč | 42 917,43 Kč |
| 500 | 163,48342 Kč | 81 741,71 Kč |
| 1 000 | 155,69150 Kč | 155 691,50 Kč |
| Unit Price without VAT: | 253,61000 Kč |
|---|---|
| Unit Price with VAT: | 306,86810 Kč |

