
1924212-1 | |
|---|---|
DigiKey Part Number | 17-1924212-1-ND |
Manufacturer | |
Manufacturer Product Number | 1924212-1 |
Description | ASSY, CAP, 2X3, SEALED, 0.64, OP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Male Insert Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1924212-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,31184 Kč | 114 935,52 Kč |
| Unit Price without VAT: | 38,31184 Kč |
|---|---|
| Unit Price with VAT: | 46,35733 Kč |










