
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Speed Monitoring | |
Trip Status | - | |
Trip Range | 50 ~ 60Hz | |
Delay Time | 0.1 Sec ~ 99.9 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 873,21000 Kč | 13 873,21 Kč |
| Unit Price without VAT: | 13 873,21000 Kč |
|---|---|
| Unit Price with VAT: | 16 786,58410 Kč |










