
VDM28-15-L1-IO/110/115B/122 | |
|---|---|
DigiKey Part Number | 2046-VDM28-15-L1-IO/110/115B/122-ND |
Manufacturer | |
Manufacturer Product Number | VDM28-15-L1-IO/110/115B/122 |
Description | SENSOR OPT 30-5000CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 590.55" (20 ~ 1500cm) Analog, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 590.55" (20 ~ 1500cm) | |
Output Type | Analog, Push-Pull | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 70 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 567,82000 Kč | 11 567,82 Kč |
| Unit Price without VAT: | 11 567,82000 Kč |
|---|---|
| Unit Price with VAT: | 13 997,06220 Kč |










