Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1897212-1 | |
|---|---|
DigiKey Part Number | 17-1897212-1-ND |
Manufacturer | |
Manufacturer Product Number | 1897212-1 |
Description | MCP 1.5 2P PLUG ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
EDA/CAD Models | 1897212-1 Models |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2441392-1 | TE Connectivity AMP Connectors | 0 | 17-1-2441392-1-ND | 16,80000 Kč | Parametric Equivalent |
| 2-2306868-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2306868-3-ND | 12,08243 Kč | Parametric Equivalent |
| 2-2306868-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2306868-4-ND | 12,43305 Kč | Parametric Equivalent |
| 2-2357600-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2357600-3-ND | 39,48516 Kč | Parametric Equivalent |
| 2306868-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2306868-1-ND | 9,81105 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 31,78617 Kč | 44 500,64 Kč |
| Unit Price without VAT: | 31,78617 Kč |
|---|---|
| Unit Price with VAT: | 38,46127 Kč |











