Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSIP-02V-R-C | |
|---|---|
DigiKey Part Number | 455-PSIP-02V-R-C-ND |
Manufacturer | |
Manufacturer Product Number | PSIP-02V-R-C |
Description | PSI SOCKET HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J25MF-02V-K | JST Sales America Inc. | 0 | J25MF-02V-K-ND | 18,06000 Kč | Parametric Equivalent |
| PSIP-02V-LE-A | JST Sales America Inc. | 0 | 455-PSIP-02V-LE-A-ND | 2,64028 Kč | Parametric Equivalent |
| 1-2441392-1 | TE Connectivity AMP Connectors | 0 | 17-1-2441392-1-ND | 16,80000 Kč | Parametric Equivalent |
| 1897212-1 | TE Connectivity AMP Connectors | 0 | 17-1897212-1-ND | 31,78617 Kč | Parametric Equivalent |
| 2-2306868-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2306868-3-ND | 12,08243 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,64028 Kč | 1 320,14 Kč |
| Unit Price without VAT: | 2,64028 Kč |
|---|---|
| Unit Price with VAT: | 3,19474 Kč |











